Technical Documents
Specifications
Brand
GatesProduct Type
Hydraulic Fitting
Connection Size A
1/2 in
Connection Standard A
BSP
Sub Type
Threaded Fitting
Connection Gender A
Female
Connection Size B
1/2 in
Connection Standard B
BSP
Connection Gender B
Female
Material
Steel
Series
BSP Adaptor
Country of Origin
China
Product Details
The Gates Hydraulic adaptor provides a reliable connection solution for fluid power applications. Designed for optimal compatibility, it enhances operational efficiency in various hydraulic systems.
Stock information temporarily unavailable.
AED 24.13
AED 24.13 Each (ex VAT)
AED 25.34
AED 25.34 Each (inc. VAT)
1
AED 24.13
AED 24.13 Each (ex VAT)
AED 25.34
AED 25.34 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
GatesProduct Type
Hydraulic Fitting
Connection Size A
1/2 in
Connection Standard A
BSP
Sub Type
Threaded Fitting
Connection Gender A
Female
Connection Size B
1/2 in
Connection Standard B
BSP
Connection Gender B
Female
Material
Steel
Series
BSP Adaptor
Country of Origin
China
Product Details
The Gates Hydraulic adaptor provides a reliable connection solution for fluid power applications. Designed for optimal compatibility, it enhances operational efficiency in various hydraulic systems.