Technical Documents
Specifications
Brand
GatesProduct Type
Hydraulic Fitting
Connection Size A
1/2 in
Connection Standard A
BSP
Sub Type
Threaded Fitting
Connection Gender A
Male
Connection Size B
7/8 in
Connection Standard B
BSP
Connection Gender B
Male
Material
Steel
Series
BSP Adaptor
Country of Origin
China
Product Details
The Gates Hydraulic adaptor provides essential connectivity within fluid power systems, designed specifically to achieve optimal performance in diverse hydraulic applications.
Stock information temporarily unavailable.
AED 29.21
AED 29.21 Each (ex VAT)
AED 30.67
AED 30.67 Each (inc. VAT)
1
AED 29.21
AED 29.21 Each (ex VAT)
AED 30.67
AED 30.67 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
GatesProduct Type
Hydraulic Fitting
Connection Size A
1/2 in
Connection Standard A
BSP
Sub Type
Threaded Fitting
Connection Gender A
Male
Connection Size B
7/8 in
Connection Standard B
BSP
Connection Gender B
Male
Material
Steel
Series
BSP Adaptor
Country of Origin
China
Product Details
The Gates Hydraulic adaptor provides essential connectivity within fluid power systems, designed specifically to achieve optimal performance in diverse hydraulic applications.