Technical Documents
Specifications
Brand
GatesProduct Type
Hydraulic Fitting
Connection Size A
1/2 in
Connection Standard A
BSP
Sub Type
Threaded Fitting
Connection Gender A
Male
Connection Size B
5/8 in
Connection Standard B
BSP
Connection Gender B
Male
Material
Steel
Series
BSP Adaptor
Country of Origin
China
Product Details
The Gates Hydraulic adaptor offers a reliable solution for connecting hoses and fittings seamlessly. Designed for efficient fluid power applications, this adaptor ensures secure and leak-free connections under various operational conditions.
Stock information temporarily unavailable.
AED 25.52
AED 25.52 Each (ex VAT)
AED 26.80
AED 26.80 Each (inc. VAT)
1
AED 25.52
AED 25.52 Each (ex VAT)
AED 26.80
AED 26.80 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
GatesProduct Type
Hydraulic Fitting
Connection Size A
1/2 in
Connection Standard A
BSP
Sub Type
Threaded Fitting
Connection Gender A
Male
Connection Size B
5/8 in
Connection Standard B
BSP
Connection Gender B
Male
Material
Steel
Series
BSP Adaptor
Country of Origin
China
Product Details
The Gates Hydraulic adaptor offers a reliable solution for connecting hoses and fittings seamlessly. Designed for efficient fluid power applications, this adaptor ensures secure and leak-free connections under various operational conditions.