Technical Documents
Specifications
Brand
GatesProduct Type
Hydraulic Fitting
Connection Size A
1/2 in
Connection Standard A
BSP
Sub Type
Threaded Fitting
Connection Gender A
Male
Connection Size B
3/4 in
Connection Standard B
BSP
Connection Gender B
Male
Material
Steel
Series
BSP Adaptor
Country of Origin
China
Product Details
The Gates Adaptor is designed to facilitate secure connections within hydraulic systems, enhancing the efficiency of fluid transfer. Its robust construction ensures reliability across various industrial applications, fulfilling essential operational requirements.
Stock information temporarily unavailable.
AED 44.19
AED 44.19 Each (ex VAT)
AED 46.40
AED 46.40 Each (inc. VAT)
1
AED 44.19
AED 44.19 Each (ex VAT)
AED 46.40
AED 46.40 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
GatesProduct Type
Hydraulic Fitting
Connection Size A
1/2 in
Connection Standard A
BSP
Sub Type
Threaded Fitting
Connection Gender A
Male
Connection Size B
3/4 in
Connection Standard B
BSP
Connection Gender B
Male
Material
Steel
Series
BSP Adaptor
Country of Origin
China
Product Details
The Gates Adaptor is designed to facilitate secure connections within hydraulic systems, enhancing the efficiency of fluid transfer. Its robust construction ensures reliability across various industrial applications, fulfilling essential operational requirements.