Technical Documents
Specifications
Brand
GatesProduct Type
Hydraulic Fitting
Sub Type
Threaded Fitting
Connection Gender A
Male
Connection Standard A
BSP
Connection Size A
1/2 in
Connection Gender B
Male
Connection Standard B
BSP
Connection Size B
3/4 in
Material
Steel
Series
BSP Adaptor
Country of Origin
China
Product Details
The Gates Hydraulic adaptor offers a reliable solution for connecting hoses and fittings seamlessly. Designed for efficient fluid power applications, this adaptor ensures secure and leak-free connections under various operational conditions.
Stock information temporarily unavailable.
AED 29.21
AED 29.21 Each (ex VAT)
AED 30.67
AED 30.67 Each (inc. VAT)
1
AED 29.21
AED 29.21 Each (ex VAT)
AED 30.67
AED 30.67 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
GatesProduct Type
Hydraulic Fitting
Sub Type
Threaded Fitting
Connection Gender A
Male
Connection Standard A
BSP
Connection Size A
1/2 in
Connection Gender B
Male
Connection Standard B
BSP
Connection Size B
3/4 in
Material
Steel
Series
BSP Adaptor
Country of Origin
China
Product Details
The Gates Hydraulic adaptor offers a reliable solution for connecting hoses and fittings seamlessly. Designed for efficient fluid power applications, this adaptor ensures secure and leak-free connections under various operational conditions.