Technical Documents
Specifications
Brand
GatesProduct Type
Hydraulic Fitting
Connection Size A
1/2 in
Connection Standard A
BSP
Sub Type
Threaded Fitting
Connection Gender A
Male
Connection Size B
1 in
Connection Standard B
BSP
Connection Gender B
Male
Material
Steel
Series
BSP Adaptor
Country of Origin
China
Product Details
The Gates Adaptor is a precision-engineered solution designed for secure fluid connections, primarily functioning to facilitate seamless integration in hydraulic systems, ensuring optimal performance across varied applications.
Stock information temporarily unavailable.
AED 50.72
AED 50.72 Each (ex VAT)
AED 53.26
AED 53.26 Each (inc. VAT)
1
AED 50.72
AED 50.72 Each (ex VAT)
AED 53.26
AED 53.26 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
GatesProduct Type
Hydraulic Fitting
Connection Size A
1/2 in
Connection Standard A
BSP
Sub Type
Threaded Fitting
Connection Gender A
Male
Connection Size B
1 in
Connection Standard B
BSP
Connection Gender B
Male
Material
Steel
Series
BSP Adaptor
Country of Origin
China
Product Details
The Gates Adaptor is a precision-engineered solution designed for secure fluid connections, primarily functioning to facilitate seamless integration in hydraulic systems, ensuring optimal performance across varied applications.