Technical Documents
Specifications
Brand
GatesProduct Type
Hydraulic Fitting
Connection Size A
1/2 in
Connection Standard A
BSP
Sub Type
Threaded Fitting
Connection Gender A
Male
Connection Size B
1/2 in
Connection Standard B
BSP
Connection Gender B
Male
Material
Steel
Series
BSP Adaptor
Country of Origin
China
Product Details
The Gates Adaptor offers reliable connections within hydraulic systems, ensuring seamless integration of components for optimal fluid power performance. Designed for easy assembly, it supports effective transmission in various applications.
Stock information temporarily unavailable.
AED 20.81
AED 20.81 Each (ex VAT)
AED 21.85
AED 21.85 Each (inc. VAT)
1
AED 20.81
AED 20.81 Each (ex VAT)
AED 21.85
AED 21.85 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
GatesProduct Type
Hydraulic Fitting
Connection Size A
1/2 in
Connection Standard A
BSP
Sub Type
Threaded Fitting
Connection Gender A
Male
Connection Size B
1/2 in
Connection Standard B
BSP
Connection Gender B
Male
Material
Steel
Series
BSP Adaptor
Country of Origin
China
Product Details
The Gates Adaptor offers reliable connections within hydraulic systems, ensuring seamless integration of components for optimal fluid power performance. Designed for easy assembly, it supports effective transmission in various applications.