Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

GE Power Controls 15A British Standard Fuse, 600V ac, 63.8mm

RS Stock No.: 414-825Brand: GE Power ControlsManufacturers Part No.: GSB15
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Current Rating

15A

Voltage Rating

600V ac

Fuse Standard

BS 88, IEC 269-4

Fixing Centres

63.8mm

Application Category

gS

Tag Width

6.35mm

Fuse Speed

F

Overall Length

72.4mm

Body Diameter

8.3mm

Body Height

54.7mm

You may be interested in
Eaton 16A British Standard Fuse, CT, 690 V ac, 500V dc, 64.3mm
AED 40.635Each (In a Pack of 5) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

GE Power Controls 15A British Standard Fuse, 600V ac, 63.8mm

P.O.A.

GE Power Controls 15A British Standard Fuse, 600V ac, 63.8mm
Stock information temporarily unavailable.
You may be interested in
Eaton 16A British Standard Fuse, CT, 690 V ac, 500V dc, 64.3mm
AED 40.635Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Current Rating

15A

Voltage Rating

600V ac

Fuse Standard

BS 88, IEC 269-4

Fixing Centres

63.8mm

Application Category

gS

Tag Width

6.35mm

Fuse Speed

F

Overall Length

72.4mm

Body Diameter

8.3mm

Body Height

54.7mm

You may be interested in
Eaton 16A British Standard Fuse, CT, 690 V ac, 500V dc, 64.3mm
AED 40.635Each (In a Pack of 5) (ex VAT)