Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

GE, 4 Pin, Non-Integrated Compact Fluorescent Lamp, 32 W, 3000K, Warm White

RS Stock No.: 780-6252Brand: GEManufacturers Part No.: 39378
brand-logo
View all in CFL Bulbs

Technical Document

Specifications

Brand

GE

Shape

Stick

Wattage

32 W

Lamp Base

GX24q-3

Length

141.2 mm

Colour Temperature

3000K

Colour Tone

Warm White

Colour Rendering

82

Colour Reference

830

Diameter

49.3mm

Luminosity

2400 lm

Life Hours

20000h

Country of Origin

Hungary

Product details

GE Biax™ T and TE Longlast Non-Integrated Compact Fluorescent Lamps

Ultra compact energy saving CFL lamps with triple-tube design give an ideal light source for small fixtures and downlighters. Biax™ T lamps allow more compact fixture designs with the same lumen output as Biax™ D lamps. They can also be used to deliver higher lumen output from existing designs. The Biax™ T & T/E lamps are electrically interchangeable with Biax™ D and D/E lamps. They are available in 13, 18, 26, 32 and 42W. Light output ranges between 900 and 3200 lumens. Biax™ T/E lamps with a 4-pin electrical connection and without an internal starter are designed for high-frequency electronic ballasts. The use of separate electronic ballasts makes them suitable for almost every kind of energy supply: high and low voltages, accumulators, batteries, solar cells and systems that can be dimmed. The Amalgam technology makes the Biax™ T and T/E lamps suitable for use in any burning position with same light output. They can be used in enclosed luminaires and enclosed luminaires and outdoor applications too without significant light loss.

Typical application areas include:
Outdoor luminaires
Enclosed luminaires
Post lighting, downlighting
Table lamps
Residential applications
Offices
Hotels/motels/restaurants
Corridor lighting, wall sconces
Industrial and retail

Fits inside most luminaires
Same light output in any burning position
Up to 80% energy savings
Lasts up to 20,000 hours (electronic gear)
High colour rendering index – 82Ra
Full range of colour temperatures – 2700, 3000, 3500, 4000, 5000K (only 32W and 42W)
4-pin lamps may be used with dimmable electronic gear
Built-in end-of-life protection
Reduced mercury content: 1.3mg

Compact Fluorescent Lamps

You may be interested in
GE GX24q-3 CFL Bulb, 32 W, 3000K, Cool White Colour Tone
AED 37.432Each (In a Pack of 10) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

GE, 4 Pin, Non-Integrated Compact Fluorescent Lamp, 32 W, 3000K, Warm White

P.O.A.

GE, 4 Pin, Non-Integrated Compact Fluorescent Lamp, 32 W, 3000K, Warm White
Stock information temporarily unavailable.
You may be interested in
GE GX24q-3 CFL Bulb, 32 W, 3000K, Cool White Colour Tone
AED 37.432Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

GE

Shape

Stick

Wattage

32 W

Lamp Base

GX24q-3

Length

141.2 mm

Colour Temperature

3000K

Colour Tone

Warm White

Colour Rendering

82

Colour Reference

830

Diameter

49.3mm

Luminosity

2400 lm

Life Hours

20000h

Country of Origin

Hungary

Product details

GE Biax™ T and TE Longlast Non-Integrated Compact Fluorescent Lamps

Ultra compact energy saving CFL lamps with triple-tube design give an ideal light source for small fixtures and downlighters. Biax™ T lamps allow more compact fixture designs with the same lumen output as Biax™ D lamps. They can also be used to deliver higher lumen output from existing designs. The Biax™ T & T/E lamps are electrically interchangeable with Biax™ D and D/E lamps. They are available in 13, 18, 26, 32 and 42W. Light output ranges between 900 and 3200 lumens. Biax™ T/E lamps with a 4-pin electrical connection and without an internal starter are designed for high-frequency electronic ballasts. The use of separate electronic ballasts makes them suitable for almost every kind of energy supply: high and low voltages, accumulators, batteries, solar cells and systems that can be dimmed. The Amalgam technology makes the Biax™ T and T/E lamps suitable for use in any burning position with same light output. They can be used in enclosed luminaires and enclosed luminaires and outdoor applications too without significant light loss.

Typical application areas include:
Outdoor luminaires
Enclosed luminaires
Post lighting, downlighting
Table lamps
Residential applications
Offices
Hotels/motels/restaurants
Corridor lighting, wall sconces
Industrial and retail

Fits inside most luminaires
Same light output in any burning position
Up to 80% energy savings
Lasts up to 20,000 hours (electronic gear)
High colour rendering index – 82Ra
Full range of colour temperatures – 2700, 3000, 3500, 4000, 5000K (only 32W and 42W)
4-pin lamps may be used with dimmable electronic gear
Built-in end-of-life protection
Reduced mercury content: 1.3mg

Compact Fluorescent Lamps

You may be interested in
GE GX24q-3 CFL Bulb, 32 W, 3000K, Cool White Colour Tone
AED 37.432Each (In a Pack of 10) (ex VAT)