Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gear Wrench, 135.58 → 813.48Nm, 3/4 in 135.58 → 813.48 Nm Drive

RS Stock No.: 768-7045Brand: Gear WrenchManufacturers Part No.: 85055
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Torque Range

135.58 → 813.48Nm

Drive Size

3/4 in 135.58 → 813.48 Nm

Accuracy

±2 (Clockwise) %, ±3 (Anti-Clockwise) %

Country of Origin

United States

Product details

Micrometer Torque Wrench

Micrometer style settable torque wrench.

Twist collar for simple torque setting
Locking ring to avoid accidental changes to torque whilst in operation
Oil resistant elastomer handle for comfortable & secure grip
Sealed head to keep out contaminants
One finger operated direction lever

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Gear Wrench, 135.58 → 813.48Nm, 3/4 in 135.58 → 813.48 Nm Drive

P.O.A.

Gear Wrench, 135.58 → 813.48Nm, 3/4 in 135.58 → 813.48 Nm Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Torque Range

135.58 → 813.48Nm

Drive Size

3/4 in 135.58 → 813.48 Nm

Accuracy

±2 (Clockwise) %, ±3 (Anti-Clockwise) %

Country of Origin

United States

Product details

Micrometer Torque Wrench

Micrometer style settable torque wrench.

Twist collar for simple torque setting
Locking ring to avoid accidental changes to torque whilst in operation
Oil resistant elastomer handle for comfortable & secure grip
Sealed head to keep out contaminants
One finger operated direction lever

You may be interested in