Technical Documents
Specifications
Brand
GeberitProduct Type
Elbow Fitting
Fitting Type
Elbow
Connection Type B
Threaded
Connection Type A
Push-in
Fitting Direction
Elbow
Shape
Cylindrical
Connection Size A
18 mm
Connection Size B
1/2 in
Connection Gender A
Female
Maximum Operating Pressure
25 bar
Connection Gender B
Female
Minimum Operating Temperature
0°C
Connection Standard A
Metric
Maximum Operating Temperature
100°C
Connection Standard B
BSP
Standards/Approvals
EN 10088
Length
65mm
Country of Origin
Germany
Stock information temporarily unavailable.
AED 157.88
AED 157.88 Each (ex VAT)
AED 165.77
AED 165.77 Each (inc. VAT)
1
AED 157.88
AED 157.88 Each (ex VAT)
AED 165.77
AED 165.77 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
GeberitProduct Type
Elbow Fitting
Fitting Type
Elbow
Connection Type B
Threaded
Connection Type A
Push-in
Fitting Direction
Elbow
Shape
Cylindrical
Connection Size A
18 mm
Connection Size B
1/2 in
Connection Gender A
Female
Maximum Operating Pressure
25 bar
Connection Gender B
Female
Minimum Operating Temperature
0°C
Connection Standard A
Metric
Maximum Operating Temperature
100°C
Connection Standard B
BSP
Standards/Approvals
EN 10088
Length
65mm
Country of Origin
Germany