Technical Documents
Specifications
Brand
GeberitProduct Type
Elbow Fitting
Fitting Type
Elbow
Connection Type B
Threaded
Connection Type A
Push-in
Fitting Direction
Elbow
Shape
Cylindrical
Connection Size A
22 mm
Connection Size B
3/4 in
Connection Gender A
Female
Maximum Operating Pressure
25 bar
Connection Gender B
Female
Minimum Operating Temperature
0°C
Connection Standard A
Metric
Maximum Operating Temperature
100°C
Connection Standard B
BSP
Standards/Approvals
EN 10088
Length
31mm
Country of Origin
Germany
Product Details
The Geberit Stainless steel T-elbow tap connector facilitates efficient fluid transfer with an offset design, Ideal for diverse plumbing applications.
Stock information temporarily unavailable.
AED 191.18
AED 191.18 Each (ex VAT)
AED 200.74
AED 200.74 Each (inc. VAT)
1
AED 191.18
AED 191.18 Each (ex VAT)
AED 200.74
AED 200.74 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
GeberitProduct Type
Elbow Fitting
Fitting Type
Elbow
Connection Type B
Threaded
Connection Type A
Push-in
Fitting Direction
Elbow
Shape
Cylindrical
Connection Size A
22 mm
Connection Size B
3/4 in
Connection Gender A
Female
Maximum Operating Pressure
25 bar
Connection Gender B
Female
Minimum Operating Temperature
0°C
Connection Standard A
Metric
Maximum Operating Temperature
100°C
Connection Standard B
BSP
Standards/Approvals
EN 10088
Length
31mm
Country of Origin
Germany
Product Details
The Geberit Stainless steel T-elbow tap connector facilitates efficient fluid transfer with an offset design, Ideal for diverse plumbing applications.