Technical Documents
Specifications
Brand
GeberitProduct Type
Elbow Fitting
Fitting Type
Elbow
Connection Type A
Push-in
Connection Type B
Threaded
Fitting Direction
Elbow
Shape
Cylindrical
Connection Size A
15 mm
Connection Size B
1/2 in
Connection Size C
15 mm
Connection Gender A
Female
Connection Gender B
Female
Maximum Operating Pressure
25 bar
Minimum Operating Temperature
0°C
Connection Gender C
Female
Maximum Operating Temperature
100°C
Connection Standard A
Metric
Standards/Approvals
EN 10088
Connection Standard B
BSP
Connection Type C
Push-in
Length
13mm
Connection Standard C
Metric
Country of Origin
Germany
Stock information temporarily unavailable.
AED 226.79
AED 226.79 Each (ex VAT)
AED 238.13
AED 238.13 Each (inc. VAT)
1
AED 226.79
AED 226.79 Each (ex VAT)
AED 238.13
AED 238.13 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
GeberitProduct Type
Elbow Fitting
Fitting Type
Elbow
Connection Type A
Push-in
Connection Type B
Threaded
Fitting Direction
Elbow
Shape
Cylindrical
Connection Size A
15 mm
Connection Size B
1/2 in
Connection Size C
15 mm
Connection Gender A
Female
Connection Gender B
Female
Maximum Operating Pressure
25 bar
Minimum Operating Temperature
0°C
Connection Gender C
Female
Maximum Operating Temperature
100°C
Connection Standard A
Metric
Standards/Approvals
EN 10088
Connection Standard B
BSP
Connection Type C
Push-in
Length
13mm
Connection Standard C
Metric
Country of Origin
Germany