Technical Documents
Specifications
Brand
GeberitProduct Type
Elbow Fitting
Connection Type A
Push-in
Fitting Type
Fitting
Fitting Direction
Elbow
Demountable
No
Connection Gender A
Female
Connection Size A
22 mm
Stock information temporarily unavailable.
AED 201.75
AED 201.75 Each (ex VAT)
AED 211.84
AED 211.84 Each (inc. VAT)
1
AED 201.75
AED 201.75 Each (ex VAT)
AED 211.84
AED 211.84 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
GeberitProduct Type
Elbow Fitting
Connection Type A
Push-in
Fitting Type
Fitting
Fitting Direction
Elbow
Demountable
No
Connection Gender A
Female
Connection Size A
22 mm