Technical Documents
Specifications
Brand
GeberitConnection Type A
Push-in
Product Type
Elbow Fitting
Fitting Type
Fitting
Fitting Direction
Elbow
Demountable
No
Connection Size A
15 mm
Connection Gender A
Female
Country of Origin
Germany
Stock information temporarily unavailable.
AED 101.65
AED 101.65 Each (ex VAT)
AED 106.73
AED 106.73 Each (inc. VAT)
1
AED 101.65
AED 101.65 Each (ex VAT)
AED 106.73
AED 106.73 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
GeberitConnection Type A
Push-in
Product Type
Elbow Fitting
Fitting Type
Fitting
Fitting Direction
Elbow
Demountable
No
Connection Size A
15 mm
Connection Gender A
Female
Country of Origin
Germany