Technical Documents
Specifications
Brand
GeberitProduct Type
Elbow Fitting
Connection Type A
Push-in
Fitting Type
Fitting
Fitting Direction
Elbow
Demountable
No
Connection Size A
18 mm
Connection Gender A
Female
Country of Origin
Germany
Product Details
The Geberit elbow adaptor provides a reliable 90° connection with female thread, Ideal for various thermal media applications. Its robust design ensures seamless integration into different systems requiring efficient fluid transfer.
Stock information temporarily unavailable.
AED 114.28
AED 114.28 Each (ex VAT)
AED 119.99
AED 119.99 Each (inc. VAT)
1
AED 114.28
AED 114.28 Each (ex VAT)
AED 119.99
AED 119.99 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
GeberitProduct Type
Elbow Fitting
Connection Type A
Push-in
Fitting Type
Fitting
Fitting Direction
Elbow
Demountable
No
Connection Size A
18 mm
Connection Gender A
Female
Country of Origin
Germany
Product Details
The Geberit elbow adaptor provides a reliable 90° connection with female thread, Ideal for various thermal media applications. Its robust design ensures seamless integration into different systems requiring efficient fluid transfer.