Technical Documents
Specifications
Brand
GeberitConnection Type A
Push-in
Product Type
Elbow Fitting
Fitting Type
Fitting
Fitting Direction
Elbow
Demountable
No
Connection Size A
22 mm
Connection Gender A
Female
Country of Origin
Germany
Product Details
The Geberit Copper Elbow Adaptor is a robust fitting is designed for connecting pipes at a 90° angle, equipped with a female thread for secure assembly in various applications.
Stock information temporarily unavailable.
AED 147.55
AED 147.55 Each (ex VAT)
AED 154.93
AED 154.93 Each (inc. VAT)
1
AED 147.55
AED 147.55 Each (ex VAT)
AED 154.93
AED 154.93 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
GeberitConnection Type A
Push-in
Product Type
Elbow Fitting
Fitting Type
Fitting
Fitting Direction
Elbow
Demountable
No
Connection Size A
22 mm
Connection Gender A
Female
Country of Origin
Germany
Product Details
The Geberit Copper Elbow Adaptor is a robust fitting is designed for connecting pipes at a 90° angle, equipped with a female thread for secure assembly in various applications.