Technical Documents
Specifications
Brand
GeberitProduct Type
Elbow Fitting
Fitting Type
Elbow
Connection Type B
Threaded
Connection Type A
Push-in
Fitting Direction
Elbow
Shape
Cylindrical
Connection Size A
28 mm
Connection Size B
3/4 in
Connection Gender A
Female
Maximum Operating Pressure
25 bar
Connection Gender B
Female
Minimum Operating Temperature
0°C
Connection Standard A
Metric
Maximum Operating Temperature
100°C
Connection Standard B
BSP
Standards/Approvals
EN 10088
Length
30mm
Country of Origin
Germany
Product Details
The Geberit Elbow tap connector offers a 90° offset design, specifically engineered for seamless connections in gas systems. This product is Ideal for installations requiring precision and reliability in tight spaces.
Stock information temporarily unavailable.
AED 212.79
AED 212.79 Each (ex VAT)
AED 223.43
AED 223.43 Each (inc. VAT)
1
AED 212.79
AED 212.79 Each (ex VAT)
AED 223.43
AED 223.43 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
GeberitProduct Type
Elbow Fitting
Fitting Type
Elbow
Connection Type B
Threaded
Connection Type A
Push-in
Fitting Direction
Elbow
Shape
Cylindrical
Connection Size A
28 mm
Connection Size B
3/4 in
Connection Gender A
Female
Maximum Operating Pressure
25 bar
Connection Gender B
Female
Minimum Operating Temperature
0°C
Connection Standard A
Metric
Maximum Operating Temperature
100°C
Connection Standard B
BSP
Standards/Approvals
EN 10088
Length
30mm
Country of Origin
Germany
Product Details
The Geberit Elbow tap connector offers a 90° offset design, specifically engineered for seamless connections in gas systems. This product is Ideal for installations requiring precision and reliability in tight spaces.