Gefran PLC I/O Module - 4 Outputs, 20 → 27 V ac/dc

RS Stock No.: 176-627Brand: GefranManufacturers Part No.: 2400-0-0-4R-0-0
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Gefran

Output Type

Analogue, Relay

Number of Outputs

4

Maximum Operating Temperature

+50°C

Dimensions

96 x 48 x 167 mm

Country of Origin

Italy

Product details

Model 2400 - process display, 3-channel

Display can be configured for DMS, potentiometer, linear signal, thermocouple, resistance thermometer
4 relay outputs
Mathematical formula can be programmed
Peak value storage
Alarm changes display colour

Main applications

Extrusion lines and injection moulding machines for plastics manufacture
Filling machines
Food processing machines
Pressure and position measurement and limit value monitoring
Monitoring limit values of measurement variables in automatic systems with fast processes, with an option to relay signals

P.O.A.

Gefran PLC I/O Module - 4 Outputs, 20 → 27 V ac/dc

P.O.A.

Gefran PLC I/O Module - 4 Outputs, 20 → 27 V ac/dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Gefran

Output Type

Analogue, Relay

Number of Outputs

4

Maximum Operating Temperature

+50°C

Dimensions

96 x 48 x 167 mm

Country of Origin

Italy

Product details

Model 2400 - process display, 3-channel

Display can be configured for DMS, potentiometer, linear signal, thermocouple, resistance thermometer
4 relay outputs
Mathematical formula can be programmed
Peak value storage
Alarm changes display colour

Main applications

Extrusion lines and injection moulding machines for plastics manufacture
Filling machines
Food processing machines
Pressure and position measurement and limit value monitoring
Monitoring limit values of measurement variables in automatic systems with fast processes, with an option to relay signals