Technical Document
Specifications
Brand
GeminiNumber Of Input Channels
1
Model Number
TK-0702
Measurement Parameters
Voltage
Interface Type
CAB-0005 Cable
Maximum Voltage Measurement
10 V, 2.5 V, 25 V
Power Source
Battery
IP Rating
IP20
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Dimensions
34 (Dia.) x 54mm
Number Of Readings Per Channel
1800
Includes
AA Battery
Battery Life
5 yr
Battery Type
1/2 AA
Alarm
Yes
Best Voltage Measurement Accuracy
±0.5 %
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GeminiNumber Of Input Channels
1
Model Number
TK-0702
Measurement Parameters
Voltage
Interface Type
CAB-0005 Cable
Maximum Voltage Measurement
10 V, 2.5 V, 25 V
Power Source
Battery
IP Rating
IP20
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Dimensions
34 (Dia.) x 54mm
Number Of Readings Per Channel
1800
Includes
AA Battery
Battery Life
5 yr
Battery Type
1/2 AA
Alarm
Yes
Best Voltage Measurement Accuracy
±0.5 %
