Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gems Sensors ELS-1100 Series Level Switch Level Switch, NC Output, Horizontal, Vertical, Polysulfone Body

RS Stock No.: 906-8134Brand: Gems SensorsManufacturers Part No.: 143590
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Level Switch

Mounting Type

Horizontal, Vertical

Switch Output

NC

Body Material

Polysulfone

Cable Length

14in

Minimum Operating Temperature

-17.8°C

Maximum Operating Temperature

+80°C

Maximum dc Voltage

28V

Maximum Current

40 mA

Maximum Pressure

150psi

Series

ELS-1100

Standards Met

UL

Current Rating

18 mA

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Gems Sensors ELS-1100 Series Level Switch Level Switch, NC Output, Horizontal, Vertical, Polysulfone Body

P.O.A.

Gems Sensors ELS-1100 Series Level Switch Level Switch, NC Output, Horizontal, Vertical, Polysulfone Body
Stock information temporarily unavailable.

Technical Document

Specifications

Device Type

Level Switch

Mounting Type

Horizontal, Vertical

Switch Output

NC

Body Material

Polysulfone

Cable Length

14in

Minimum Operating Temperature

-17.8°C

Maximum Operating Temperature

+80°C

Maximum dc Voltage

28V

Maximum Current

40 mA

Maximum Pressure

150psi

Series

ELS-1100

Standards Met

UL

Current Rating

18 mA

Country of Origin

United States