Gems Sensors ELS-950 Series Electro-Optic Level Sensor, Direct Load Output, 1/4 MNPT, Polysulfone Body

RS Stock No.: 210-3159Brand: Gems SensorsManufacturers Part No.: 226547
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Electro-Optic

Mounting Type

1/4 MNPT

Switch Output

Direct Load

Body Material

Polysulfone

Cable Length

120mm

Series

ELS-950

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 291.95

Each (ex VAT)

AED 306.55

Each (inc VAT)

Gems Sensors ELS-950 Series Electro-Optic Level Sensor, Direct Load Output, 1/4 MNPT, Polysulfone Body

AED 291.95

Each (ex VAT)

AED 306.55

Each (inc VAT)

Gems Sensors ELS-950 Series Electro-Optic Level Sensor, Direct Load Output, 1/4 MNPT, Polysulfone Body
Stock information temporarily unavailable.

Technical Document

Specifications

Device Type

Electro-Optic

Mounting Type

1/4 MNPT

Switch Output

Direct Load

Body Material

Polysulfone

Cable Length

120mm

Series

ELS-950

Country of Origin

United States