Technical Document
Specifications
Brand
Gems SensorsMinimum Pressure Reading
5psi
Maximum Pressure Reading
25psi
Output Type
SPST-NC
Media Measured
Air
Process Connection
BSP 1/4
Electrical Connection
Spade Terminal
Maximum Current
100 VA
Supply Voltage
42 V dc
Housing Material
Brass
IP Rating
IP66
Minimum Operating Temperature
-9°C
Maximum Operating Temperature
+110°C
Country of Origin
United States
Product details
Pressure Switches
Warning
Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Gems SensorsMinimum Pressure Reading
5psi
Maximum Pressure Reading
25psi
Output Type
SPST-NC
Media Measured
Air
Process Connection
BSP 1/4
Electrical Connection
Spade Terminal
Maximum Current
100 VA
Supply Voltage
42 V dc
Housing Material
Brass
IP Rating
IP66
Minimum Operating Temperature
-9°C
Maximum Operating Temperature
+110°C
Country of Origin
United States
Product details
Pressure Switches
Warning
Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
