Technical Document
Specifications
Brand
GEORGINNumber of Channels
1
Barrier Type
Galvanic Barrier
Maximum Voltage
12V
Hazardous Area Certification
ATEX
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Supply Voltage
24V dc
Maximum Current
25mA
Series
RDN
Operating Temperature Range
-20°C to 60°C
Country of Origin
France
Stock information temporarily unavailable.
Please check again later.
AED 832.95
1 Box of 1 (ex VAT)
AED 874.60
1 Box of 1 (inc VAT)
1
AED 832.95
1 Box of 1 (ex VAT)
AED 874.60
1 Box of 1 (inc VAT)
1
Technical Document
Specifications
Brand
GEORGINNumber of Channels
1
Barrier Type
Galvanic Barrier
Maximum Voltage
12V
Hazardous Area Certification
ATEX
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Supply Voltage
24V dc
Maximum Current
25mA
Series
RDN
Operating Temperature Range
-20°C to 60°C
Country of Origin
France