Technical Document
Specifications
Brand
GerberBlade Material
Steel
Features
CAT5 Jacket Cutter, Magnetic Driver, RJ45 Crimper, Serrated Knife, Spring Loaded Wire and Cable Cutter, Wire Stripper
Handle Material
Glass Filled Nylon
Overall Length
7.5 in
Sheath Material
Nylon
Country of Origin
United States
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
GerberBlade Material
Steel
Features
CAT5 Jacket Cutter, Magnetic Driver, RJ45 Crimper, Serrated Knife, Spring Loaded Wire and Cable Cutter, Wire Stripper
Handle Material
Glass Filled Nylon
Overall Length
7.5 in
Sheath Material
Nylon
Country of Origin
United States