G&J Hall HSS 9.5 → 22.5mm Cone Cutter, 2mm Max Drilling Thickness

RS Stock No.: 548-136Brand: G&J Hall
brand-logo
View all in Specialist Drill Bits

Technical Document

Specifications

Maximum Drilling Thickness

2mm

Material

HSS

Minimum Head Size

9.5mm

Maximum Head Size

22.5mm

You may be interested in
RS PRO HSS Cone Cutter 16mm x 30mm
AED 258.76Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

G&J Hall HSS 9.5 → 22.5mm Cone Cutter, 2mm Max Drilling Thickness

P.O.A.

G&J Hall HSS 9.5 → 22.5mm Cone Cutter, 2mm Max Drilling Thickness
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO HSS Cone Cutter 16mm x 30mm
AED 258.76Each (ex VAT)

Technical Document

Specifications

Maximum Drilling Thickness

2mm

Material

HSS

Minimum Head Size

9.5mm

Maximum Head Size

22.5mm

You may be interested in
RS PRO HSS Cone Cutter 16mm x 30mm
AED 258.76Each (ex VAT)