Tap,straight flute,HSS,M2.5,se

RS Stock No.: 773-770Brand: G&J Hall
View all in Threading Taps

Technical Document

Specifications

Thread Size

M2.5

Type

Straight Flute, Second

Pitch

0.45mm

Thread Standard

Metric Coarse

Material

HSS

Shank Type

Plain

View all in Threading Taps

Stock information temporarily unavailable.

P.O.A.

Tap,straight flute,HSS,M2.5,se

P.O.A.

Tap,straight flute,HSS,M2.5,se

Stock information temporarily unavailable.

Technical Document

Specifications

Thread Size

M2.5

Type

Straight Flute, Second

Pitch

0.45mm

Thread Standard

Metric Coarse

Material

HSS

Shank Type

Plain