Technical Document
Specifications
Brand
GlenairSeal Type
Gasket
Shell Size
10
For Use With
IPT Series
Length
25.8mm
Diameter
15.9mm
Country of Origin
Italy
Product details
Seals for Commital panel plugs and sockets
Seals for the IPT, ITS, IT and ITH series
Low Halogen (Black) Mil-C-5015 Bayonet Lock
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 4.45
Each (In a Bag of 10) (ex VAT)
AED 4.672
Each (In a Bag of 10) (inc VAT)
Connector Seal Gasket, Shell Size 10 diameter 15.9mm for use with IPT Series
10
AED 4.45
Each (In a Bag of 10) (ex VAT)
AED 4.672
Each (In a Bag of 10) (inc VAT)
Connector Seal Gasket, Shell Size 10 diameter 15.9mm for use with IPT Series
Stock information temporarily unavailable.
10
Buy in bulk
quantity | Unit price | Per Bag |
---|---|---|
10 - 40 | AED 4.45 | AED 44.50 |
50 - 90 | AED 4.40 | AED 44.00 |
100 - 240 | AED 4.25 | AED 42.50 |
250 - 490 | AED 4.10 | AED 41.00 |
500+ | AED 4.00 | AED 40.00 |
Technical Document
Specifications
Brand
GlenairSeal Type
Gasket
Shell Size
10
For Use With
IPT Series
Length
25.8mm
Diameter
15.9mm
Country of Origin
Italy
Product details
Seals for Commital panel plugs and sockets
Seals for the IPT, ITS, IT and ITH series