Technical Document
Specifications
Brand
GlenairSleeve Diameter
24mm
Colour
Black
Shrunk Diameter
10 mm, 5 mm
Sleeve Type
Heat Shrink
Sleeve Length
2.5cm
Material
Elastomer
Flame Retardant
Yes
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Glenair Heat Shrink Boot, Black 24mm Sleeve Dia. x 2.5cm Length
1
P.O.A.
Glenair Heat Shrink Boot, Black 24mm Sleeve Dia. x 2.5cm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GlenairSleeve Diameter
24mm
Colour
Black
Shrunk Diameter
10 mm, 5 mm
Sleeve Type
Heat Shrink
Sleeve Length
2.5cm
Material
Elastomer
Flame Retardant
Yes
Country of Origin
United Kingdom
