Glenair Heat Shrink Boot, Black 30mm Sleeve Dia. x 2.7cm Length

RS Stock No.: 742-2400Brand: GlenairManufacturers Part No.: 770-001A104
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Brand

Glenair

Sleeve Diameter

30mm

Colour

Black

Shrunk Diameter

13.5 mm, 5.5 mm

Sleeve Type

Heat Shrink

Sleeve Length

2.7cm

Material

Elastomer

Flame Retardant

Yes

Country of Origin

United Kingdom

You may be interested in

P.O.A.

Glenair Heat Shrink Boot, Black 30mm Sleeve Dia. x 2.7cm Length

P.O.A.

Glenair Heat Shrink Boot, Black 30mm Sleeve Dia. x 2.7cm Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Glenair

Sleeve Diameter

30mm

Colour

Black

Shrunk Diameter

13.5 mm, 5.5 mm

Sleeve Type

Heat Shrink

Sleeve Length

2.7cm

Material

Elastomer

Flame Retardant

Yes

Country of Origin

United Kingdom

You may be interested in