Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Glenair Adhesive Lined Heat Shrink Boot, Black 36mm Sleeve Dia. x 8cm Length, Series 77 Series

RS Stock No.: 742-2592Brand: GlenairManufacturers Part No.: 770-005S106R
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Brand

Glenair

Sleeve Diameter

36mm

Colour

Black

Shrunk Diameter

8.5 mm, 22 mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Sleeve Length

8cm

Material

Elastomer

Flame Retardant

Yes

Series

Series 77

Country of Origin

United Kingdom

Product details

Glenair Heat Shrink Boots, Straight, Lipless, Type 1, Series 77

Glenair heatshrink full nelson lipless, series 77 type 1 semi rigid elastomer boots offer excellent solvent, fuel and oil resistance and have superb extreme temperature resilience, rated for 3000 hours at +150 deg C. These heat shrink boots fit standard circular connectors. These heatshrink boots are recommened for applications such as petrochemical exploration and military vehicles. Available with an internal coating of R epoxy adhesive (R part number designation) or adhesive free.

Temperature range -75 to +150 °C
Excellent resistance to fuels, oils, solvents and heat

Approvals

VG95343 Type 6, BSG 198-5-DE, EN62329-102, SAE AS5258 Type H

Glenair Heat Shrink Boots Full Nelson Series 77

Glenair Series 77 full nelson heat shrink boots provide mechanical and environmental protection to connector - cable transistions. Suitable for many applications including military vehicles, shipboard and petrochemical exploration. These durable heat shrink boots are available in semi rigid elastomer (type 1) and polyolefin ( type 2 smoke and halogen free) material types with or without epoxy R adhesive lining.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Glenair Adhesive Lined Heat Shrink Boot, Black 36mm Sleeve Dia. x 8cm Length, Series 77 Series

P.O.A.

Glenair Adhesive Lined Heat Shrink Boot, Black 36mm Sleeve Dia. x 8cm Length, Series 77 Series
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Glenair

Sleeve Diameter

36mm

Colour

Black

Shrunk Diameter

8.5 mm, 22 mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Sleeve Length

8cm

Material

Elastomer

Flame Retardant

Yes

Series

Series 77

Country of Origin

United Kingdom

Product details

Glenair Heat Shrink Boots, Straight, Lipless, Type 1, Series 77

Glenair heatshrink full nelson lipless, series 77 type 1 semi rigid elastomer boots offer excellent solvent, fuel and oil resistance and have superb extreme temperature resilience, rated for 3000 hours at +150 deg C. These heat shrink boots fit standard circular connectors. These heatshrink boots are recommened for applications such as petrochemical exploration and military vehicles. Available with an internal coating of R epoxy adhesive (R part number designation) or adhesive free.

Temperature range -75 to +150 °C
Excellent resistance to fuels, oils, solvents and heat

Approvals

VG95343 Type 6, BSG 198-5-DE, EN62329-102, SAE AS5258 Type H

Glenair Heat Shrink Boots Full Nelson Series 77

Glenair Series 77 full nelson heat shrink boots provide mechanical and environmental protection to connector - cable transistions. Suitable for many applications including military vehicles, shipboard and petrochemical exploration. These durable heat shrink boots are available in semi rigid elastomer (type 1) and polyolefin ( type 2 smoke and halogen free) material types with or without epoxy R adhesive lining.