Technical Document
Specifications
Brand
GlenairNumber Of Contacts
10
Gender
Female
Contact Gender
Female
Current Rating
7.5A
Voltage Rating
600 V ac, 700 V dc
Shell Size
12
Mounting Type
Cable Mount
Military Standard
MIL-DTL-26482
Termination Method
Solder
Body Orientation
Straight
Minimum Operating Temperature
-55°C
Contact Material
Copper Alloy
Shell Plating
Olive Drab Cadmium
Contact Plating
Gold over Nickel
Maximum Operating Temperature
+125°C
Country of Origin
Italy
Product details
MIL-C-26482 IPT Series connectors, free cable mounting for extension leads
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
AED 715.42
AED 715.42 Each (ex VAT)
AED 751.19
AED 751.19 Each (inc. VAT)
1
AED 715.42
AED 715.42 Each (ex VAT)
AED 751.19
AED 751.19 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 715.42 |
| 10 - 24 | AED 686.80 |
| 25+ | AED 658.19 |
Technical Document
Specifications
Brand
GlenairNumber Of Contacts
10
Gender
Female
Contact Gender
Female
Current Rating
7.5A
Voltage Rating
600 V ac, 700 V dc
Shell Size
12
Mounting Type
Cable Mount
Military Standard
MIL-DTL-26482
Termination Method
Solder
Body Orientation
Straight
Minimum Operating Temperature
-55°C
Contact Material
Copper Alloy
Shell Plating
Olive Drab Cadmium
Contact Plating
Gold over Nickel
Maximum Operating Temperature
+125°C
Country of Origin
Italy
Product details
MIL-C-26482 IPT Series connectors, free cable mounting for extension leads
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
