Technical Document
Specifications
Brand
GlenairNumber Of Contacts
4
Gender
Female
Contact Gender
Male
Voltage Rating
600 V ac, 700 V dc
Shell Size
8
Mounting Type
Panel Mount
Termination Method
Solder
Mating Type
Bayonet Coupling
Body Orientation
Straight
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Gold over Nickel
Shell Plating
Olive Drab Cadmium
Contact Material
Copper Alloy
Country of Origin
Italy
Product details
MIL-C-26482 IPT Series connectors, free cable mounting for extension leads
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
GlenairNumber Of Contacts
4
Gender
Female
Contact Gender
Male
Voltage Rating
600 V ac, 700 V dc
Shell Size
8
Mounting Type
Panel Mount
Termination Method
Solder
Mating Type
Bayonet Coupling
Body Orientation
Straight
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Gold over Nickel
Shell Plating
Olive Drab Cadmium
Contact Material
Copper Alloy
Country of Origin
Italy
Product details
MIL-C-26482 IPT Series connectors, free cable mounting for extension leads
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
