Glenair 19 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 14, MIL-DTL-26482

RS Stock No.: 449-6433Brand: GlenairManufacturers Part No.: IPT06A14-19SPHM11 EMI IP
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Brand

Glenair

Number Of Contacts

19

Gender

Male

Contact Gender

Female

Current Rating

7.5A

Voltage Rating

600 V ac, 700 V dc

Shell Size

14

Mounting Type

Cable Mount

Military Standard

MIL-DTL-26482

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold over Nickel

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Glenair 19 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 14, MIL-DTL-26482

P.O.A.

Glenair 19 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 14, MIL-DTL-26482
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Glenair

Number Of Contacts

19

Gender

Male

Contact Gender

Female

Current Rating

7.5A

Voltage Rating

600 V ac, 700 V dc

Shell Size

14

Mounting Type

Cable Mount

Military Standard

MIL-DTL-26482

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold over Nickel

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Country of Origin

Italy