Technical Document
Specifications
Brand
GlenairNumber Of Contacts
17
Gender
Female
Contact Gender
Male
Current Rating
22A
Voltage Rating
500 V ac, 700 V dc
Shell Size
20
Mounting Type
Box Mount
Military Standard
MIL-DTL-5015
Termination Method
Solder
Body Orientation
Straight
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Gold, Silver
Shell Plating
Olive Drab Cadmium
Contact Material
Copper Alloy
Country of Origin
Italy
Product details
MIL-C-5015 IT Series connectors, panel mount
For the seals refer to codes 513-4085 onwards
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
AED 189.00
AED 189.00 Each (ex VAT)
AED 198.45
AED 198.45 Each (inc. VAT)
1
AED 189.00
AED 189.00 Each (ex VAT)
AED 198.45
AED 198.45 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 189.00 |
| 10 - 24 | AED 181.76 |
| 25 - 49 | AED 175.04 |
| 50 - 99 | AED 168.74 |
| 100+ | AED 163.01 |
Technical Document
Specifications
Brand
GlenairNumber Of Contacts
17
Gender
Female
Contact Gender
Male
Current Rating
22A
Voltage Rating
500 V ac, 700 V dc
Shell Size
20
Mounting Type
Box Mount
Military Standard
MIL-DTL-5015
Termination Method
Solder
Body Orientation
Straight
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Gold, Silver
Shell Plating
Olive Drab Cadmium
Contact Material
Copper Alloy
Country of Origin
Italy
Product details
MIL-C-5015 IT Series connectors, panel mount
For the seals refer to codes 513-4085 onwards
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
