Glenair 24 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 24, MIL-DTL-5015

RS Stock No.: 190-184Brand: GlenairManufacturers Part No.: IT3102A24-28PF7
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Brand

Glenair

Number Of Contacts

24

Gender

Female

Contact Gender

Male

Current Rating

41A

Voltage Rating

200 V ac, 250 V dc

Shell Size

24

Mounting Type

Box Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Straight

Colour

Black

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Shell Plating

Zinc Cobalt

Contact Material

Copper Alloy

Country of Origin

Italy

Product details

MIL-C-5015 IT Series connectors, panel mount

For the seals refer to codes 513-4085 onwards

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Stock information temporarily unavailable.

AED 169.89

AED 169.89 Each (ex VAT)

AED 178.38

AED 178.38 Each (inc. VAT)

Glenair 24 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 24, MIL-DTL-5015

AED 169.89

AED 169.89 Each (ex VAT)

AED 178.38

AED 178.38 Each (inc. VAT)

Glenair 24 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 24, MIL-DTL-5015
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 169.89
5 - 24AED 166.48
25 - 49AED 162.22
50 - 99AED 157.18
100+AED 152.41

Technical Document

Specifications

Brand

Glenair

Number Of Contacts

24

Gender

Female

Contact Gender

Male

Current Rating

41A

Voltage Rating

200 V ac, 250 V dc

Shell Size

24

Mounting Type

Box Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Straight

Colour

Black

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Shell Plating

Zinc Cobalt

Contact Material

Copper Alloy

Country of Origin

Italy

Product details

MIL-C-5015 IT Series connectors, panel mount

For the seals refer to codes 513-4085 onwards

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).