Technical Document
Specifications
Brand
GlenairNumber Of Contacts
4
Gender
Male
Contact Gender
Female
Current Rating
22A
Voltage Rating
200 V ac, 250 V dc
Shell Size
14S
Mounting Type
Cable Mount
Military Standard
MIL-DTL-5015
Termination Method
Solder
Body Orientation
Straight
Contact Plating
Silver
Shell Plating
Zinc Cobalt
Contact Material
Copper Alloy
Maximum Operating Temperature
+125°C
Colour
Black
Minimum Operating Temperature
-55°C
Country of Origin
Italy
Product details
MIL-C-5015 IT Series connectors, cable mount
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
AED 175.82
AED 175.82 Each (ex VAT)
AED 184.61
AED 184.61 Each (inc. VAT)
1
AED 175.82
AED 175.82 Each (ex VAT)
AED 184.61
AED 184.61 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 175.82 |
| 5 - 24 | AED 172.30 |
| 25 - 49 | AED 167.90 |
| 50 - 99 | AED 162.70 |
| 100+ | AED 156.50 |
Technical Document
Specifications
Brand
GlenairNumber Of Contacts
4
Gender
Male
Contact Gender
Female
Current Rating
22A
Voltage Rating
200 V ac, 250 V dc
Shell Size
14S
Mounting Type
Cable Mount
Military Standard
MIL-DTL-5015
Termination Method
Solder
Body Orientation
Straight
Contact Plating
Silver
Shell Plating
Zinc Cobalt
Contact Material
Copper Alloy
Maximum Operating Temperature
+125°C
Colour
Black
Minimum Operating Temperature
-55°C
Country of Origin
Italy
Product details
MIL-C-5015 IT Series connectors, cable mount
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
