Glenair 6 Way Panel Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 14S, MIL-DTL-5015

RS Stock No.: 513-3509Brand: GlenairManufacturers Part No.: ITS3102A14S-6SF7
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Brand

Glenair

Number Of Contacts

6

Gender

Female

Contact Gender

Female

Current Rating

22A

Voltage Rating

200 V ac, 250 V dc

Shell Size

14S

Mounting Type

Panel Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Straight

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Country of Origin

Italy

View all in Mil Spec Circular Connectors

Stock information temporarily unavailable.

P.O.A.

Glenair 6 Way Panel Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 14S, MIL-DTL-5015

P.O.A.

Glenair 6 Way Panel Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 14S, MIL-DTL-5015

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Glenair

Number Of Contacts

6

Gender

Female

Contact Gender

Female

Current Rating

22A

Voltage Rating

200 V ac, 250 V dc

Shell Size

14S

Mounting Type

Panel Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Straight

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Country of Origin

Italy