Technical Document
Specifications
Brand
GlenairNumber Of Contacts
6
Gender
Male
Contact Gender
Female
Current Rating
22A
Voltage Rating
200 V ac, 250 V dc
Shell Size
14S
Mounting Type
Cable Mount
Military Standard
MIL-DTL-5015
Termination Method
Solder
Body Orientation
Straight
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Silver
Shell Plating
Olive Drab Cadmium
Contact Material
Copper Alloy
Country of Origin
Italy
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GlenairNumber Of Contacts
6
Gender
Male
Contact Gender
Female
Current Rating
22A
Voltage Rating
200 V ac, 250 V dc
Shell Size
14S
Mounting Type
Cable Mount
Military Standard
MIL-DTL-5015
Termination Method
Solder
Body Orientation
Straight
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Silver
Shell Plating
Olive Drab Cadmium
Contact Material
Copper Alloy
Country of Origin
Italy
