Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Goliath HM2006WSI Black Steel Toe Capped Unisex Safety Boots, UK 10.5, EU 45

RS Stock No.: 315-432Brand: GoliathManufacturers Part No.: HM2006WSI-SIZE10.5
View all in Safety Boots

Technical Document

Specifications

Brand

Goliath

Series

HM2006WSI

Gender

Unisex

Shoe Size EU

45

Shoe Size UK

10.5

Shoe Size US

11.5

Colour

Black

Safety Toe Type

Steel

ESD Safe

No

Country of Origin

Turkey

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Goliath HM2006WSI Black Steel Toe Capped Unisex Safety Boots, UK 10.5, EU 45

P.O.A.

Goliath HM2006WSI Black Steel Toe Capped Unisex Safety Boots, UK 10.5, EU 45
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Goliath

Series

HM2006WSI

Gender

Unisex

Shoe Size EU

45

Shoe Size UK

10.5

Shoe Size US

11.5

Colour

Black

Safety Toe Type

Steel

ESD Safe

No

Country of Origin

Turkey