Gossen Metrawatt PROFITEST MTECH+ Set PAT Testing Kit, Kit Contents Plastic System Case SORTIMO L-BOXX GM with Foam

RS Stock No.: 867-5615Brand: Gossen MetrawattManufacturers Part No.: M501B
brand-logo
View all in PAT Testers

Technical Document

Specifications

Tester Type

Insulation Resistance Tester

Testing Method

Automatic, Manual

Download

Yes

Power Source

Battery

Battery Type

Rechargeable AA

Dimensions

330 x 260 x 90mm

Weight

2.7kg

Height

90mm

Length

330mm

Maximum Operating Temperature

0°C

Maximum Supply Voltage

550V

Minimum Operating Temperature

+40°C

Width

260mm

Minimum Supply Voltage

65V

Country of Origin

Germany

Product details

PROFITEST MTECH+ Starter Package

A broad-range measuring device allows for use of the test instrument in all alternating and 3-phase electrical systems with voltages from 65 to 500 V and frequencies of 15.4 to 420 Hz.

Loop and line impedance measurement
Measurement of insulation resistance using nominal voltage, with variable or rising test voltage
Low-resistance measurement
Earth resistance measurement
Standing-surface Insulation Measurement
Universal connector system
Standard-compliant Testing of Electric Vehicle Charging Stations in accordance with IEC 60364-6 and IEC 61851
ProfiScan - App for Android Smartphones and Tablet PCs
Testing of residual current devices (RCCBs)
Special testing for systems and RCCBs
Testing for special RCDs
Testing of RCCBs in IT systems
VDE 0100 / IEC 60364.6

Supplied with

PROFITEST MTECH+, variable plug adapter set and plastic system case SORTIMO L-BOXX GM with foam insert.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Gossen Metrawatt PROFITEST MTECH+ Set PAT Testing Kit, Kit Contents Plastic System Case SORTIMO L-BOXX GM with Foam

P.O.A.

Gossen Metrawatt PROFITEST MTECH+ Set PAT Testing Kit, Kit Contents Plastic System Case SORTIMO L-BOXX GM with Foam
Stock information temporarily unavailable.

Technical Document

Specifications

Tester Type

Insulation Resistance Tester

Testing Method

Automatic, Manual

Download

Yes

Power Source

Battery

Battery Type

Rechargeable AA

Dimensions

330 x 260 x 90mm

Weight

2.7kg

Height

90mm

Length

330mm

Maximum Operating Temperature

0°C

Maximum Supply Voltage

550V

Minimum Operating Temperature

+40°C

Width

260mm

Minimum Supply Voltage

65V

Country of Origin

Germany

Product details

PROFITEST MTECH+ Starter Package

A broad-range measuring device allows for use of the test instrument in all alternating and 3-phase electrical systems with voltages from 65 to 500 V and frequencies of 15.4 to 420 Hz.

Loop and line impedance measurement
Measurement of insulation resistance using nominal voltage, with variable or rising test voltage
Low-resistance measurement
Earth resistance measurement
Standing-surface Insulation Measurement
Universal connector system
Standard-compliant Testing of Electric Vehicle Charging Stations in accordance with IEC 60364-6 and IEC 61851
ProfiScan - App for Android Smartphones and Tablet PCs
Testing of residual current devices (RCCBs)
Special testing for systems and RCCBs
Testing for special RCDs
Testing of RCCBs in IT systems
VDE 0100 / IEC 60364.6

Supplied with

PROFITEST MTECH+, variable plug adapter set and plastic system case SORTIMO L-BOXX GM with foam insert.