Technical Document
Specifications
Brand
Gossen MetrawattMaximum Voltage
690V
Safety Category
CAT IV 500 V
Display Type
LED
IP Rating
IP64
Power Source
Mains
Weight
200g
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C
Model Number p
M611B
Safety Category Level
CAT IV
Safety Category Voltage
500V
Product details
Voltage Level Indicators
A range of voltage testers each available in versions suitable for electronic or electrical applications.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Gossen MetrawattMaximum Voltage
690V
Safety Category
CAT IV 500 V
Display Type
LED
IP Rating
IP64
Power Source
Mains
Weight
200g
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C
Model Number p
M611B
Safety Category Level
CAT IV
Safety Category Voltage
500V
Product details
Voltage Level Indicators
A range of voltage testers each available in versions suitable for electronic or electrical applications.
