Technical Document
Specifications
Brand
Gossen MetrawattSeries
U2389
Cutout Height
90mm
Cutout Width
72mm
Display Type
LCD
Number Of Digits
7
Meter Type
Energy Meter
Country of Origin
Germany
Stock information temporarily unavailable.
AED 1,991.69
AED 1,991.69 Each (ex VAT)
AED 2,091.27
AED 2,091.27 Each (inc. VAT)
Gossen Metrawatt LCD Energy MeterEnergy Meter
1
AED 1,991.69
AED 1,991.69 Each (ex VAT)
AED 2,091.27
AED 2,091.27 Each (inc. VAT)
Gossen Metrawatt LCD Energy MeterEnergy Meter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Gossen MetrawattSeries
U2389
Cutout Height
90mm
Cutout Width
72mm
Display Type
LCD
Number Of Digits
7
Meter Type
Energy Meter
Country of Origin
Germany
