Grasslin Flush Mount Timer Surface Mount Timer Switch 24 V ac/dc, 1-Channel

RS Stock No.: 881-3510Brand: GrasslinManufacturers Part No.: FM1D14E-24
brand-logo
View all in Time Switches

Technical Document

Specifications

Supply Voltage

24 V ac/dc

Type

Flush Mount Timer

Number of Channels

1

Terminal Type

Quick Connect

Contact Configuration

SPDT

Height

60mm

Depth

32mm

Memory Spaces

14

Battery Life

2500h

Country of Origin

China

Product details

Digital

P.O.A.

Grasslin Flush Mount Timer Surface Mount Timer Switch 24 V ac/dc, 1-Channel

P.O.A.

Grasslin Flush Mount Timer Surface Mount Timer Switch 24 V ac/dc, 1-Channel

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

24 V ac/dc

Type

Flush Mount Timer

Number of Channels

1

Terminal Type

Quick Connect

Contact Configuration

SPDT

Height

60mm

Depth

32mm

Memory Spaces

14

Battery Life

2500h

Country of Origin

China

Product details

Digital