Technical Document
Specifications
Brand
Guitel HervieuProduct Type
Round Tube Plug
Compatible Strut Profile
Round Tube
Sub Type
External End Cap
Compatible Groove Size
22.5 x 22 x 18 mm
Colour
Black
Material
Plastic
Standards/Approvals
No
Country of Origin
China
Stock information temporarily unavailable.
AED 143.92
AED 143.92 1 Pack of 50 (ex VAT)
AED 151.12
AED 151.12 1 Pack of 50 (inc. VAT)
Guitel Hervieu Black Plastic External End Cap Round Tube Strut Profile, 22.5 x 22 x 18 mm Groove
1
AED 143.92
AED 143.92 1 Pack of 50 (ex VAT)
AED 151.12
AED 151.12 1 Pack of 50 (inc. VAT)
Guitel Hervieu Black Plastic External End Cap Round Tube Strut Profile, 22.5 x 22 x 18 mm Groove
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Guitel HervieuProduct Type
Round Tube Plug
Compatible Strut Profile
Round Tube
Sub Type
External End Cap
Compatible Groove Size
22.5 x 22 x 18 mm
Colour
Black
Material
Plastic
Standards/Approvals
No
Country of Origin
China
