Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Guitel Hervieu Black Rubber Abrasion Resistant Tyred Wheel, 200daN

RS Stock No.: 270-2310Brand: Guitel point mManufacturers Part No.: 1810120
brand-logo
View all in Trolley Wheels

Technical Document

Specifications

Wheel Diameter

200mm

Wheel Width

50mm

Bore Diameter

20mm

Tyre Type

Solid

Load Capacity

200daN

Tyre Material

Rubber

Hub Material

PP

Features

Abrasion Resistant

Hub Bearing Type

Roller Bearing

Bore Length

60mm

Colour

Black

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Guitel Hervieu Black Rubber Abrasion Resistant Tyred Wheel, 200daN

P.O.A.

Guitel Hervieu Black Rubber Abrasion Resistant Tyred Wheel, 200daN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Wheel Diameter

200mm

Wheel Width

50mm

Bore Diameter

20mm

Tyre Type

Solid

Load Capacity

200daN

Tyre Material

Rubber

Hub Material

PP

Features

Abrasion Resistant

Hub Bearing Type

Roller Bearing

Bore Length

60mm

Colour

Black

You may be interested in