Technical Document
Specifications
Brand
Guitel point mWheel Diameter
150mm
Load Capacity
120daN
Mounting Type
Single Bolt
Overall Height
200mm
Rotation
Swivel
Wheel Width
32mm
Tyre Material
Rubber
Hub Bearing Type
Ball Bearing
Hub Material
PP
Stock information temporarily unavailable.
P.O.A.
Guitel Hervieu Swivel Castor Wheel, 120daN Capacity, 150mm Wheel
1
P.O.A.
Guitel Hervieu Swivel Castor Wheel, 120daN Capacity, 150mm Wheel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Guitel point mWheel Diameter
150mm
Load Capacity
120daN
Mounting Type
Single Bolt
Overall Height
200mm
Rotation
Swivel
Wheel Width
32mm
Tyre Material
Rubber
Hub Bearing Type
Ball Bearing
Hub Material
PP
