Technical Document
Specifications
Brand
Guitel HervieuWheel Diameter
100mm
Load Capacity
200kg
Mounting Type
Plate
Includes Brake
No
Overall Height
132mm
Wheel Width
36mm
Rotation
Fixed
Tyre Material
Rubber
Housing Material
Galvanised Steel
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
105 x 85mm
Number of Fixing Holes
4
Fixing Hole Size
9mm
Weight Class
Heavy Duty
Hub Material
Polyamide
Hub Bearing Type
Roller Bearing
Country of Origin
France
Product details
Green Elastic Rubber Tyre - Non Markinig, Polyamide Hub
Guitel's range of Resitainer castors with green Resilex P wheels. Resilex P wheels incorporate the low starting effort and manoeuvrability of a hard tread with the advantages of a non marking rubber tread.Manufactured from thick, zinc plated pressed steel for excellent corrosion and abrasion resistance.
Plate mounting
Resistant to abrasion
Low starting effort
Roller bearing hub
Double action, easy to use brake
Non marking rubber wheel
Quiet operation
Zinc plated
Stock information temporarily unavailable.
Please check again later.
AED 83.95
Each (ex VAT)
AED 88.15
Each (inc VAT)
1
AED 83.95
Each (ex VAT)
AED 88.15
Each (inc VAT)
1
Technical Document
Specifications
Brand
Guitel HervieuWheel Diameter
100mm
Load Capacity
200kg
Mounting Type
Plate
Includes Brake
No
Overall Height
132mm
Wheel Width
36mm
Rotation
Fixed
Tyre Material
Rubber
Housing Material
Galvanised Steel
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
105 x 85mm
Number of Fixing Holes
4
Fixing Hole Size
9mm
Weight Class
Heavy Duty
Hub Material
Polyamide
Hub Bearing Type
Roller Bearing
Country of Origin
France
Product details
Green Elastic Rubber Tyre - Non Markinig, Polyamide Hub
Guitel's range of Resitainer castors with green Resilex P wheels. Resilex P wheels incorporate the low starting effort and manoeuvrability of a hard tread with the advantages of a non marking rubber tread.Manufactured from thick, zinc plated pressed steel for excellent corrosion and abrasion resistance.
Plate mounting
Resistant to abrasion
Low starting effort
Roller bearing hub
Double action, easy to use brake
Non marking rubber wheel
Quiet operation
Zinc plated