Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Polycarbonate Junction Box, 93 x 93 x 55mm

RS Stock No.: 367-0078Brand: Gunther SpelsbergManufacturers Part No.: 49090421
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Dimensions L x W x H

93 x 93 x 55mm

Material

PC

Length

93mm

Width

93mm

Height

55mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Polycarbonate Junction Box, 93 x 93 x 55mm

P.O.A.

Polycarbonate Junction Box, 93 x 93 x 55mm
Stock information temporarily unavailable.

Technical Document

Specifications

Dimensions L x W x H

93 x 93 x 55mm

Material

PC

Length

93mm

Width

93mm

Height

55mm