Gunther Spelsberg AK II Series Polystyrene Wall Box, IP65, 200 mm x 250 mm x 122mm

RS Stock No.: 367-0157Brand: Gunther SpelsbergManufacturers Part No.: 73541221
View all in Wall Boxes

Technical Document

Specifications

External Height

200 mm

External Width

250 mm

External Depth

122mm

Body Material

Polystyrene

IP Rating

IP65

Series

AK II

You may be interested in
Spelsberg Consumer Unit Ake 03
AED 439.90Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Gunther Spelsberg AK II Series Polystyrene Wall Box, IP65, 200 mm x 250 mm x 122mm

P.O.A.

Gunther Spelsberg AK II Series Polystyrene Wall Box, IP65, 200 mm x 250 mm x 122mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Spelsberg Consumer Unit Ake 03
AED 439.90Each (ex VAT)

Technical Document

Specifications

External Height

200 mm

External Width

250 mm

External Depth

122mm

Body Material

Polystyrene

IP Rating

IP65

Series

AK II

You may be interested in
Spelsberg Consumer Unit Ake 03
AED 439.90Each (ex VAT)